Available Replacements
Non-RoHS Equivalent
M24308/24-33Z M24308/24-33Z ITT CANNON
M24308/24-33Z

ITT CANNON

In Stock: 38

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0087

Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 1307750087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130775-0087
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130775-0087 RoHS compliant?
Yes, 130775-0087 is RoHS compliant.
What is the lead time for 130775-0087?
The standard lead time for 130775-0087 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
Minimum Order Quantity:
2
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$37.33
25
$22.53
100
$21.40
250
$17.83
500 +
$16.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!