- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0077
130775-0077
ITT CANNON
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
Search Keywords: 1307750077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$30.46
11
$29.89
22
$29.33
43
$28.76
100
$28.20
250
$23.51
500 +
$21.14
Click for Quote
Log in
to unlock special pricing