Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0066-MS

The 130775-0066-MS is a Combo D-subminiature receptacle connector featuring a 13W6 mixed-contact layout with 90-degree Europea ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 130775-0066-MS is a Combo D-subminiature receptacle connector featuring a 13W6 mixed-contact layout with 90-degree European footprint PCB tails.
Search Keywords: 1307750066MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130775-0066-MS
Alias/AKA: M24308/24-10Z
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130775-0066-MS RoHS compliant?
No, 130775-0066-MS is not RoHS compliant.
What is the lead time for 130775-0066-MS?
The standard lead time for 130775-0066-MS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.52
5
$89.74
10
$87.24
25
$83.94
50
$81.46
100
$78.96
250 +
$63.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!