Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0065

Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package
Search Keywords: 1307750065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130775-0065
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
General: D*M High reliable D-Sub Connectors
Insulator Material: Thermoplastic, type PCT UL 94V-0
Contact Type: Straight PCB
Color Insulator: Black
Dielectric Withstanding Voltage: 1000 VAC at sea level
Hardware: .120" (3,05mm) Through Hole
Wire Gauge Range Awg: AWG 20-28
Contact Resistance: 7.5 milli Ohm max
Mating Cycles: 500
Current Rating: 7.5 A max
Contact Finish: gold over nickel (Performance Class 2)
Gender: Pin
Contact Arrangement: 9 contacts size 20
Salt Spray Test: 48 hours {96 Hrs for Stainless Steel}
Shell Material: Steel
Shell Finish: Yellow chromate over zinc
Operating Temperature: -55°/+150 °
Contact Material: Copper Alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130775-0065 RoHS compliant?
Yes, 130775-0065 is RoHS compliant.
What is the lead time for 130775-0065?
The standard lead time for 130775-0065 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.65
50
$9.50
75
$8.86
100 +
$8.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!