- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0055
130775-0055
ITT CANNON
AMPLIMITE,R/A RCPT ASY,109,ZN,4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,R/A RCPT ASY,109,ZN,4
Search Keywords: 1307750055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$145.28
50
$76.91
75
$54.12
100 +
$53.04
Click for Quote
Log in
to unlock special pricing