Available Replacements
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0037

Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 1307750037
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    130775-0037
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Socket
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 130775-0037?
The recommended replacement for 130775-0037 is M24308/23-33Z from ITT CANNON, available from OnlineComponents.com.
Is 130775-0037 RoHS compliant?
Yes, 130775-0037 is RoHS compliant.
What is the lead time for 130775-0037?
The standard lead time for 130775-0037 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$31.89
25
$23.46
100
$22.28
250
$18.56
500 +
$16.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!