Available Replacements
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130775-0017

Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: 1307750017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130775-0017
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 130775-0017?
The recommended replacement for 130775-0017 is M243082311 from ITT CANNON, available from OnlineComponents.com.
Is 130775-0017 RoHS compliant?
Yes, 130775-0017 is RoHS compliant.
What is the lead time for 130775-0017?
The standard lead time for 130775-0017 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
On Order:
1   can ship 12/10/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$67.74
50
$41.68
75
$33.01
100 +
$32.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!