- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0016-MS
130775-0016-MS
ITT CANNON
This is a Combo D® D-Subminiature receptacle connector with solder cup terminations, designed to accommodate a mix of signal, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
This is a Combo D® D-Subminiature receptacle connector with solder cup terminations, designed to accommodate a mix of signal, coaxial, high power, or high voltage contacts.
Search Keywords: 1307750016MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0016-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$105.57
50
$55.89
75
$39.33
100 +
$38.54
Click for Quote
Log in
to unlock special pricing