- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0014-MS
ITT CANNON
130775-0014-MS
D-Sub Connector - Receptacle - Female Sockets - 50 Positions - 3 Rows - Shell Size DD - 7.5A - Solder Cup Termination - Panel ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0014-MS
-
Alias/AKA:M24308/1-5Z
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °