- Home ›
- All Products›
- 130775-0014
Description
+
D SUB
Search Keywords: 1307750014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Steel
-
Contact Arrangement:50 contacts size 20
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Type:Solder Pot
-
Current Rating:7.5 A max
-
Shell Finish:Yellow chromate over zinc
-
Color Insulator:Black
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Finish:gold over nickel (Performance Class 2)
-
Mating Cycles:500
-
Gender:Socket
-
Contact Resistance:7.5 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+150 °
-
General:D*M High reliable D-Sub Connectors
-
Wire Gauge Range Awg:AWG 20-28
Product Guides
+
Frequently Asked Questions
Is 130775-0014 RoHS compliant?
Yes, 130775-0014 is RoHS compliant.
What is the lead time for 130775-0014?
The standard lead time for 130775-0014 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$54.13
10
$51.42
25
$48.85
50
$30.06
75
$23.80
100 +
$23.33
Click for Quote
Log in
to unlock special pricing