- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130775-0006-MS
130775-0006-MS
ITT CANNON
D Sub Conn, Rcpt, Da, Solder Cup; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No....
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Conn, Rcpt, Da, Solder Cup; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No....
Search Keywords: 1307750006MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130775-0006-MS
-
Alias/AKA:M24308/1-2Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$13.90
10
$13.56
25
$13.36
50
$13.17
100
$12.81
250
$10.70
500 +
$9.50
Click for Quote
Log in
to unlock special pricing