Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130774-0123

Conn D-Subminiature PIN 37 POS ST 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 37 POS ST 37 Terminal 1 Port
Search Keywords: 1307740123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130774-0123
Unit of Measure: Per Each
RoHS: No
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Gender: Pin
Number of Contacts: 37
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130774-0123 RoHS compliant?
No, 130774-0123 is not RoHS compliant.
What is the lead time for 130774-0123?
The standard lead time for 130774-0123 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$44.80
50
$27.57
75
$21.82
100 +
$21.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!