- Home ›
- All Products›
- 130774-0122-MS
ITT CANNON
130774-0122-MS
D Sub Conn, Plug, Db, Solder Cup; D Sub Connector Type: Standard; Gender: Plug; Product Range: D*mm Series; No. Of...
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Sub Conn, Plug, Db, Solder Cup; D Sub Connector Type: Standard; Gender: Plug; Product Range: D*mm Series; No. Of...
Search Keywords: 1307740122MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0122-MS
-
Alias/AKA:M24308/3-3F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 130774-0122-MS RoHS compliant?
No, 130774-0122-MS is not RoHS compliant.
What is the lead time for 130774-0122-MS?
The standard lead time for 130774-0122-MS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
192
can ship 10/12/26
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$33.34
5
$32.23
10
$27.15
25
$25.26
50
$23.94
100
$22.80
250 +
$21.37
Click for Quote
Log in
to unlock special pricing