- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0120-MS
ITT CANNON
130774-0120-MS
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - MIL-C-24308 Series - 7.5A - Solder Cup - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130774-0120-MS |
| Alias/AKA: | M24308/3-1F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |