- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0109
ITT CANNON
130774-0109
Conn D-sub Plug 37POS R/a Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °