ITT CANNON Authorized Distributor

130774-0101

Connector D-Subminiature

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature
Search Keywords: 1307740101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130774-0101
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130774-0101 RoHS compliant?
Yes, 130774-0101 is RoHS compliant.
What is the lead time for 130774-0101?
The standard lead time for 130774-0101 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$49.79
50
$30.64
75
$24.25
100 +
$23.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!