Available Replacements
Эквивалент без RoHS
M24308/24-21F M24308/24-21F ITT CANNON
M24308/24-21F

ITT CANNON

In Stock: 86

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130774-0075

The 130774-0075 is an environmentally sealed, subminiature rectangular D-Sub connector designed for high-vibration and moistur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 130774-0075 is an environmentally sealed, subminiature rectangular D-Sub connector designed for high-vibration and moisture-resistant applications.
Search Keywords: 1307740075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130774-0075
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130774-0075 RoHS compliant?
Yes, 130774-0075 is RoHS compliant.
What is the lead time for 130774-0075?
The standard lead time for 130774-0075 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$86.87
50
$45.99
75
$32.36
100 +
$31.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!