- Home ›
- All Products›
- 130774-0061-MS
130774-0061-MS
ITT CANNON
D Sub Conn, Rcpt, Dd, Pcb; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No. Of...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Conn, Rcpt, Dd, Pcb; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No. Of...
Search Keywords: 1307740061MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0061-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$50.91
5
$45.52
10
$44.39
25
$41.21
50
$39.24
100
$37.00
250 +
$35.39
Click for Quote
Log in
to unlock special pricing