- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0038-MS
130774-0038-MS
ITT CANNON
D Sub Conn, R/A Rcpt, Dd, Pcb; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No. Of...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Conn, R/A Rcpt, Dd, Pcb; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No. Of...
Search Keywords: 1307740038MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0038-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$67.03
50
$63.83
75
$63.51
100 +
$60.79
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Sub Conn, R/A Rcpt, Dd, Pcb; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No. Of...
In Stock:
17
Minimum Order:
1