ITT CANNON Authorized Distributor

130774-0027

D-Subminiature Connector Mil-C 24308

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Subminiature Connector Mil-C 24308
Search Keywords: 1307740027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130774-0027
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130774-0027 RoHS compliant?
Yes, 130774-0027 is RoHS compliant.
What is the lead time for 130774-0027?
The standard lead time for 130774-0027 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$116.27
50
$61.55
75
$43.31
100 +
$42.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!