- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0024
130774-0024
ITT CANNON
AMPLIMITE,ASY,RCPT,POSTD,109,2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,POSTD,109,2
Search Keywords: 1307740024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$46.57
50
$28.66
75
$22.69
100 +
$22.23
Click for Quote
Log in
to unlock special pricing