- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0023-MS
130774-0023-MS
ITT CANNON
The 130774-0023-MS is a shell size 5, non-environmental, rectangular PCB connector with straight, size 20 socket contacts for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 130774-0023-MS is a shell size 5, non-environmental, rectangular PCB connector with straight, size 20 socket contacts for rack and panel applications.
Search Keywords: 1307740023MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0023-MS
-
Alias/AKA:M24308/23-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$19.15
10
$18.26
25
$17.72
50
$17.20
100
$16.26
250
$13.58
500 +
$11.88
Click for Quote
Log in
to unlock special pricing