Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130774-0019

AMPLIMITE,ASY,RCPT,POSTD,109,3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,RCPT,POSTD,109,3
Search Keywords: 1307740019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130774-0019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -55°/+150 °
General: D*M High reliable D-Sub Connectors
Salt Spray Test: 48 hours {96 Hrs for Stainless Steel}
Mating Cycles: 500
Contact Type: Straight Solder
Wire Gauge Range Awg: AWG 20-28
Color Insulator: Black
Gender: Socket
Hardware: .120" (3,05mm) Through Hole
Contact Resistance: 7.5 milli Ohm max
Shell Finish: Cadmium plating
Insulator Material: Thermoplastic, type PCT UL 94V-0
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Contact Material: Copper Alloy
Shell Material: Carbon Steel
Contact Arrangement: 25 contacts size 20
Contact Finish: gold over nickel (Performance Class 2)
Current Rating: 7.5 A max
Dielectric Withstanding Voltage: 1000 VAC at sea level
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 130774-0019?
The recommended replacement for 130774-0019 is M24308/23-15F from ITT CANNON, available from OnlineComponents.com.
Is 130774-0019 RoHS compliant?
Yes, 130774-0019 is RoHS compliant.
What is the lead time for 130774-0019?
The standard lead time for 130774-0019 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$60.22
50
$37.06
75
$29.34
100 +
$28.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!