- Home ›
- All Products›
- 130774-0014-MS
130774-0014-MS
ITT CANNON
Recept 50 Pos Skt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Recept 50 Pos Skt
Search Keywords: 1307740014MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0014-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$53.23
5
$49.77
10
$48.28
25
$46.31
50
$44.82
100
$43.33
250 +
$34.84
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D Subminiature Receptacle 50 Position 5 Shell Size 2.77mm Solder Cup Straight Panel Mount
In Stock:
140
Minimum Order:
1