- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130774-0005
130774-0005
ITT CANNON
D-Sub Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector
Search Keywords: 1307740005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Can Ship immediately
On Order:
500
can ship 8/3/26
Minimum Order Quantity:
4
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4
$23.84
25
$8.21
100
$7.79
250
$6.50
500 +
$5.85
Click for Quote
Log in
to unlock special pricing