- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 130363-0001
130363-0001
ITT CANNON
Standard D-Subminiature Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard D-Subminiature Connection
Search Keywords: 1303630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130363-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1,250
$15.14
2,500
$7.73
3,750
$5.26
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing