- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130356-0000
130356-0000
ITT CANNON
Contact SKT Solder RA Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder RA Cable Mount Loose
Search Keywords: 1303560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130356-0000
-
Alias/AKA:D130356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
63
$89.29
125
$47.50
188
$32.58
250 +
$31.93
Click for Quote
Log in
to unlock special pricing