- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130344-0000
ITT CANNON
130344-0000
Contact SKT Crimp ST Cable Mount Loose
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount Loose
Search Keywords: 1303440000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130344-0000 |
| Alias/AKA: | D130344 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Contact Type: | Coaxial |
| Gender: | SKT |
| Contact Size: | 8 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 130344-0000 RoHS compliant?
No, 130344-0000 is not RoHS compliant.
What is the lead time for 130344-0000?
The standard lead time for 130344-0000 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
45 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
5
$33.77
50
$33.68
100
$33.60
250
$33.52
500
$17.69
750
$12.17
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing