- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 130343-0001
ITT CANNON
130343-0001
A D-Subminiature Size 8 high-power crimp receptacle contact designed for 16 AWG wire with a 10A current rating.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130343-0001
-
Alias/AKA:DM1303431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1