Image is representational - see mfr. specs

130342-0004

ITT CANNON

Contact SKT Crimp ST Cable Mount Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount Loose
Search Keywords: 1303420004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    130342-0004
  • Alias/AKA:
    DM1303424
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,036
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.160
25
$5.472
50
$5.422
100
$4.514
250
$4.410
500
$4.351
1,000
$4.340
2,500 +
$4.329
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!