Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130341-0004

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 1303410004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    130341-0004
  • Alias/AKA:
    DM1303414
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    8 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130341-0004 RoHS compliant?
Yes, 130341-0004 is RoHS compliant.
What is the lead time for 130341-0004?
The standard lead time for 130341-0004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 922
Can Ship immediately
On Order:
1,170   can ship 10/30/26
Minimum Order Quantity:
5
17 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.48
25
$7.77
50
$7.46
100
$7.16
250
$6.75
500
$6.45
1,000
$6.14
2,500 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!