- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 130341-0001
130341-0001
ITT CANNON
D-Sub Contact - Female Socket - 8 AWG - 40A - Gold Contact Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Female Socket - 8 AWG - 40A - Gold Contact Finish - Crimp Termination.
Search Keywords: 1303410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130341-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$21.71
500
$11.46
750
$7.88
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The DM130341-1 is a D-Subminiature Size 8 high-power loose crimp receptacle contact for cable applications.
In Stock:
3,351
Minimum Order:
5