- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130341-0000
130341-0000
ITT CANNON
Contact SKT Crimp ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose
Search Keywords: 1303410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130341-0000
-
Alias/AKA:DM130341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Ships today, if you order in
On Order:
500
can ship 7/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.03
25
$10.85
50
$10.09
100
$9.79
250
$9.43
500
$9.37
1,000 +
$9.32
Click for Quote
Log in
to unlock special pricing