Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

130339-0001

Contact PIN Crimp ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Loose
Search Keywords: 1303390001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 130339-0001
Alias/AKA: DM1303391
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 12 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 20 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130339-0001 RoHS compliant?
Yes, 130339-0001 is RoHS compliant.
What is the lead time for 130339-0001?
The standard lead time for 130339-0001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,186
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.87
25
$7.81
50
$7.66
100
$7.35
250
$7.33
500
$6.95
1,000 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!