- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130338-0004
ITT CANNON
130338-0004
Contact PIN Crimp ST Cable Mount Loose
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount Loose
Search Keywords: 1303380004
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130338-0004 |
| Alias/AKA: | DM1303384 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 8 |
| Wire Size: | 8 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 40 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 130338-0004 RoHS compliant?
Yes, 130338-0004 is RoHS compliant.
What is the lead time for 130338-0004?
The standard lead time for 130338-0004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$5.42
25
$5.24
100
$5.16
250
$5.13
500
$5.12
1,000
$5.11
2,500
$5.09
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing