- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130322-0001
130322-0001
ITT CANNON
D-Sub Contact - Male Pin - Stamped Contact Form - Coaxial Cable - Crimp Contact Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Male Pin - Stamped Contact Form - Coaxial Cable - Crimp Contact Termination.
Search Keywords: 1303220001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130322-0001
-
Alias/AKA:D1303221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$27.58
500
$14.55
750
$10.01
1,000 +
$9.81
Click for Quote
Log in
to unlock special pricing