- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 127050-0529
127050-0529
ITT CANNON
The 127050-0529 is a QLC series 260-position Zero Insertion Force (ZIF) plug connector.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 127050-0529 is a QLC series 260-position Zero Insertion Force (ZIF) plug connector.
Search Keywords: 1270500529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127050-0529
-
Alias/AKA:QLC260P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Rectangular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:0.8 mm
-
Number of Contacts:260
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$120.75
5
$118.77
10
$118.20
40
$117.90
80
$117.60
120 +
$117.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT