- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 127050-0224
127050-0224
ITT CANNON
Conn Rectangular F 60 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 60 POS Crimp ST Cable Mount
Search Keywords: 1270500224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127050-0224
-
Alias/AKA:DLM3-60R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$96.96
5
$95.84
10
$94.63
30
$93.33
60
$92.30
90
$92.07
120 +
$91.84
Click for Quote
Log in
to unlock special pricing