- Home ›
- All Products›
- 127010-0012
127010-0012
ITT CANNON
Nickel Mini-XL 2010 Keyed Circular Connector 85C 3A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nickel Mini-XL 2010 Keyed Circular Connector 85C 3A 125V
Search Keywords: 1270100012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127010-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
375
$34.52
750
$17.63
1,125
$12.00
1,500 +
$11.76
Click for Quote
Log in
to unlock special pricing