- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127008-0283
127008-0283
ITT CANNON
Conn XL Connector M 3 POS ST Flange Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XL Connector M 3 POS ST Flange Mount 3 Terminal 1 Port
Search Keywords: 1270080283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127008-0283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XL Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Housing Material:Polyphenylene Sulfide
-
Number of Contacts:3
-
Contact Plating:Silver,Gold
-
Termination Method:N/A
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$30.58
50
$18.82
75
$14.90
100 +
$14.60
Click for Quote
Log in
to unlock special pricing