- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127008-0281
ITT CANNON
127008-0281
Conn XL Connector M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 127008-0281 |
| Alias/AKA: | XLM332PCSF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | XL Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 3 |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 85 °C |