- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0158
127007-0158
ITT CANNON
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port Tray
Search Keywords: 1270070158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0158
-
Alias/AKA:XLR732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Nylon
-
Number of Contacts:7
-
Contact Plating:Gold
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$21.51
10
$21.46
13
$21.40
25
$16.70
38
$15.38
50 +
$15.07
Click for Quote
Log in
to unlock special pricing