- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0157
127007-0157
ITT CANNON
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Search Keywords: 1270070157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Nylon
-
Number of Contacts:6
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$11.72
30
$11.26
50
$11.24
100
$9.99
250
$9.00
500
$8.18
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
In Stock:
128
Minimum Order:
10