Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

127007-0135

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: 1270070135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    127007-0135
  • Alias/AKA:
    XLR731
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Chloroprene
  • Number of Contacts:
    3
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 127007-0135 RoHS compliant?
Yes, 127007-0135 is RoHS compliant.
What is the lead time for 127007-0135?
The standard lead time for 127007-0135 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
13
$84.28
25
$53.94
38
$42.14
50 +
$41.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!