- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0129
127007-0129
ITT CANNON
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Search Keywords: 1270070129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0129
-
Alias/AKA:XLR511C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Chloroprene
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
On Order:
250
can ship 8/3/26
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$55.49
5
$39.01
10
$33.42
30
$31.20
50
$29.50
100
$28.61
250 +
$27.40
Click for Quote
Log in
to unlock special pricing