- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0105
127007-0105
ITT CANNON
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: 1270070105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0105
-
Alias/AKA:XLR332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Chloroprene
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$12.47
30
$11.95
50
$11.71
100
$10.41
250
$9.22
500
$8.25
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing