- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0100
ITT CANNON
127007-0100
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0100
-
Alias/AKA:XLR431
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Aluminum Alloy
-
Number of Contacts:4
-
Contact Plating:Copper Alloy
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C