- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0065
127007-0065
ITT CANNON
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Search Keywords: 1270070065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0065
-
Alias/AKA:XLR412C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Nylon
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$11.57
30
$10.61
50
$10.16
100
$9.67
250
$9.02
500
$8.59
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing