- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0064
127007-0064
ITT CANNON
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: 1270070064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Chloroprene
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$38.42
25
$29.97
38
$27.60
50 +
$27.05
Click for Quote
Log in
to unlock special pricing