- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 127007-0053
ITT CANNON
127007-0053
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:127007-0053
-
Alias/AKA:XLR531F77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Chloroprene
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C